text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC2518T100M

CB Series 1007 10 uH ±20 % Tol. 680 mA Unshielded Surface Mount Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 680mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.36Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1007 (2518 Metric)
No of Terminals: 2
Dimension: L  2.5mm x W  1.8mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
22,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.167
50
$0.116
100
$0.109
250
$0.0998
500+
$0.0936