text.skipToContent text.skipToNavigation

Manufacturer Part #

CD75NP-101KC

CD Series 100 uH ±10 % Tolerance 0.72 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.72A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.43Ω
Dimension: L  8.1mm x W  7.3mm x H  5.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.50
USD
Quantity
Web Price
500
$0.385
1,000
$0.365
2,000
$0.35
2,500
$0.33
7,500+
$0.315
Product Variant Information section