text.skipToContent text.skipToNavigation

Manufacturer Part #

CDEP105NP-5R7MC-88

CDEP Series 5.7 uH ±20 % Tolerance 5.8 A Shielded SMD Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code: 2233
Product Specification Section
Sumida CDEP105NP-5R7MC-88 - Technical Attributes
Attributes Table
Inductance-Nom: 5.7µH
Rated Current-Max: 5.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 12.4mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Web Price
500
$0.74
1,000
$0.72
1,500
$0.71
2,000
$0.70
2,500+
$0.68