text.skipToContent text.skipToNavigation

Manufacturer Part #

CDEP127NP-220MC

CDEP127 Series 22.0 uH 20% Tolerance 1 KHz Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code: 0912
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 3.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 43.2Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 4
Dimension: L  12mm x W  12mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.05
USD
Quantity
Web Price
1+
$1.05