text.skipToContent text.skipToNavigation

Manufacturer Part #

CDH20D07NP-4R7MC

CDH Series 4.7 uH 20 % Tolerance 0.37 A Surface Mount Power Inductor

Mfr. Name: Sumida
Standard Pkg:
Date Code: 0912
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 0.37A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 402mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  2.4mm x W  2.3mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$1.00