text.skipToContent text.skipToNavigation

Manufacturer Part #

CDH2D09BNP-6R4MC

CDH Series 6.4 uH 20 % Tolerance 0.6 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code: 0912
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.4µH
Rated Current-Max: 0.6A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 320mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  3mm x W  2.8mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.345
100
$0.33
250
$0.305
500+
$0.295