text.skipToContent text.skipToNavigation

Manufacturer Part #

CDPH28D11FNP-2R2MC

FIXED IND 2.2UH 1.72A 96 MOHM

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code: 2328
Product Specification Section
Sumida CDPH28D11FNP-2R2MC - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.72A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 96mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  3.2mm x W  3mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Web Price
1,500
$0.27
3,000
$0.265
4,500
$0.26
6,000
$0.26
7,500+
$0.25