text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR105BNP-680LC

CDR Series 68 uH 15 % 0.85 A Shielded SMD Power Inductor

Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.85A
Tolerance (%): ±15%
Shielding: Yes
DC Resistance: 0.21Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$405.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.81
1,000
$0.77
1,500
$0.73
2,000+
$0.695
Product Variant Information section