text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127/LDNP-101MC

CDRH Series 100 uH 20 % Tolerance 2.1 A Shielded Surface Mount Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 2.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 119mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
11,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.50
USD
Quantity
Web Price
1
$1.50
25
$1.19
50
$1.13
100
$1.08
250+
$1.01