text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127/LDNP-470MC

CDRH Series 47 uH ±20 % Tolerance 3.25 A Shielded Surface Mount Power Inductor

Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 3.25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 78mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
4,514
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.49
USD
Quantity
Web Price
1
$1.49
25
$1.19
50
$1.13
100
$1.07
250+
$1.01
Product Variant Information section