text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127NP-6R1NC

CDRH Series 6.1uH -20/+40% Tolerance 6.6 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 6.1µH
Rated Current-Max: 6.6A
Tolerance (%): -20% to +40%
Shielding: Yes
DC Resistance: 13mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 4
Dimension: L  12.3mm x W  12.3mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
222
USA:
222
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.99
USD
Quantity
Web Price
1
$1.99
25
$1.50
50
$1.41
100
$1.32
250+
$1.22