text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH2D09NP-3R0MC

CDRH Series 3 uH 25 % Tolerance 470 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code: 0911
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3µH
Rated Current-Max: 470mA
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 150mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  3.2mm x W  3.2mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.36
100
$0.345
250
$0.32
500+
$0.305