text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH2D14NP-1R8NC

CDRH Series 1.8 uH 30 % Tolerance 1.65 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Rated Current-Max: 1.65A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 60mΩ
Dimension: L  3.2mm x W  3.2mm x H  1.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Web Price
1,000
$0.43
2,000
$0.41
3,000
$0.39
4,000+
$0.37
Product Variant Information section