text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH2D18/LD-100NC

CDRH Series 10 uH 30 % Tolerance 1 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 0.43A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 145mΩ
Dimension: L  3.2mm x W  3.2mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Web Price
1,000+
$0.395
Product Variant Information section