text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH2D18B/HPNP-4R7NC

CDRH Series 4.7 uH 25 % Tolerance 1.2 A Shielded Surface Mount Power Inductor

Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.2A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 130mΩ
Dimension: L  3.2mm x W  3.2mm x H  1.95mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$735.00
USD
Quantity
Web Price
1,000+
$0.735
Product Variant Information section