
Manufacturer Part #
CDRH3D11NP-220NC
CDRH Series 22 uH 30 % Tolerance 0.19 A Shielded Surface Mount Power Inductor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Rated Current-Max: | 0.19A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 450mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 4mm x W 4mm x H 1.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.45
50
$0.345
100
$0.33
250
$0.305
500+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount