text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D16/HPNP-2R2NC

CDRH Series 2.2 uH 30 % Tolerance 1.75 A Shielded Surface Mount Power Inductor

Mfr. Name: Sumida
Standard Pkg:
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.75A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 47mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.95
USD
Quantity
Web Price
1
$0.95
50
$0.63
100
$0.59
250
$0.535
500+
$0.495