text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH40D18/ANP-2R1NC

CDRH Series 2.1 uH ±30 % Tolerance 1.36 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.1µH
Rated Current-Max: 1360mA
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 63mΩ
Dimension: L  4.5mm x W  4.5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,430.00
USD
Quantity
Web Price
3,000+
$0.81
Product Variant Information section