text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D22HPNP-120MC

CDRH Series 12 uH 20 % Tolerance 1.3 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 12µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 150mΩ
Dimension: L  5mm x W  5mm x H  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$860.00
USD
Quantity
Web Price
2,000
$0.43
4,000
$0.35
6,000+
$0.345
Product Variant Information section