text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D22HPNP-270MC

CDRH Series 27 uH 20 % Tolerance 0.9 A Shielded Surface Mount Power Inductor

Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 27µH
Rated Current-Max: 0.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 315mΩ
Dimension: L  5mm x W  5mm x H  2.4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$710.00
USD
Quantity
Web Price
2,000
$0.355
4,000
$0.34
6,000
$0.32
8,000+
$0.305
Product Variant Information section