text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D28NP-101NC

CDRH Series 100 uH 30 % Tolerance 0.29 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.29A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 765.8mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,344
USA:
1,344
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.91
USD
Quantity
Web Price
1
$0.91
50
$0.635
100
$0.595
250
$0.545
500+
$0.515