text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH5D28NP-470NC

CDRH Series 47 uH ±30 % Tolerance 0.62 A Surface Mount Shielded Power Inductor

Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.62A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 250mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.77
USD
Quantity
Web Price
1
$0.765
50
$0.51
100
$0.475
250
$0.43
500+
$0.40