text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH62BNP-470MC-B

CDRH Series 47 uH ±20 % Tolerance 0.5 A Shielded Surface Mount Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.69Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  6.9mm x W  6.5mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
3,650
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.77
USD
Quantity
Web Price
1
$0.765
50
$0.445
100
$0.405
250
$0.36
500+
$0.325