text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH6D28NP-470NC

CDRH Series 47 uH 30 % Tolerance 0.8 A Shielded Surface Mount Power Inductor

Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.8A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 176mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  7mm x W  7mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
4,098
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.70
USD
Quantity
Web Price
1
$0.70
100
$0.535
250
$0.505
500
$0.485
750+
$0.475
Product Variant Information section