text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH74NP-120MC

CDRH Series 12 uH ±20 % Tolerance 1.71 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 12µH
Rated Current-Max: 1.71A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 44mΩ
Dimension: L  7.5mm x W  7.5mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$580.00
USD
Quantity
Web Price
1,000+
$0.58
Product Variant Information section