text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD5D13NP-470MC

CMD Series 47uH 20% 100KHz 350mA Unshielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida CMD5D13NP-470MC - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 550mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 700mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Web Price
1,000
$0.595
2,000
$0.58
3,000
$0.57
4,000+
$0.56