text.skipToContent text.skipToNavigation

Manufacturer Part #

CR105NP-270MC

FIXED IND 27UH 1.76A 110 MOHM

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR105NP-270MC - Technical Attributes
Attributes Table
Inductance-Nom: 27µH
Rated Current-Max: 1.76A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 110mΩ
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +100°C
Dimension: 10 x 9.10 x 5.80
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.50
USD
Quantity
Web Price
500
$0.625
1,000
$0.61
1,500
$0.605
2,000
$0.595
2,500+
$0.58
Product Variant Information section