text.skipToContent text.skipToNavigation

Manufacturer Part #

CR32NP-100KC

CR Series 10 uH 10 % Tolerance 760 mA Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida CR32NP-100KC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 760mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 230mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  4.1mm x W  3.8mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Web Price
2,000
$0.425
4,000+
$0.41