text.skipToContent text.skipToNavigation

Manufacturer Part #

CR43NP-1R0MC

CR Series 1 uH 20 % Tolerance 2.56 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR43NP-1R0MC - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 2.56A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 48.7mΩ
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  4.8mm x W  4.3mm x H  3.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Web Price
1,500
$0.42
3,000
$0.41
4,500
$0.40
6,000+
$0.395
Product Variant Information section