text.skipToContent text.skipToNavigation

Manufacturer Part #

CR43NP-1R4MC

CR Series 1.4 uH ±20% Tolerance 2.52 A Unshielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida CR43NP-1R4MC - Technical Attributes
Attributes Table
Inductance-Nom: 1.4µH
Rated Current-Max: 2.52A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 56.2mΩ
Dimension: L  4.8mm x W  4.3mm x H  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$652.50
USD
Quantity
Web Price
1,500
$0.435
3,000
$0.425
4,500
$0.42
6,000+
$0.415