text.skipToContent text.skipToNavigation

Manufacturer Part #

CR43NP-1R8MC

CR Series 1.8 uH 20 % Tolerance 1.95 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR43NP-1R8MC - Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Rated Current-Max: 1.95A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 63.7mΩ
Dimension: L  4.8mm x W  4.3mm x H  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Web Price
1,500
$0.43
3,000
$0.42
4,500
$0.415
6,000+
$0.41
Product Variant Information section