text.skipToContent text.skipToNavigation

Manufacturer Part #

CR54NP-221KC

CR Series 220 uH 10 % Tolerance 0.35 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 0.35A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 1.57Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  6.1mm x W  5.6mm x H  4.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$547.50
USD
Quantity
Web Price
1,500
$0.365
3,000
$0.35
4,500
$0.33
6,000+
$0.315
Product Variant Information section