text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX10-2P-R

CTX Series 9.83 uH 2.1 A Shielded Horizontal SMT EconoPac Toroidal Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 1534
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 9.83µH
Rated Current-Max: 2.1A
DC Resistance: 0.045Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,384.00
USD
Quantity
Web Price
800+
$1.73