text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX10-2P-R

CTX Series 9.83 uH 2.1 A Shielded Horizontal SMT EconoPac Toroidal Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 9.83µH
Rated Current-Max: 2.1A
DC Resistance: 0.045Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
1,126
Web Price:
$3.90 USD Each
Total
$14.80
USD
Cost Per Unit
$7.40

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.