text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX100-1P-R

CTX Series 99.01 uH 0.54 A 0.557 Ohm DCR Horizontal SMT EconoPac Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 99.01µH
Rated Current-Max: 0.54A
DC Resistance: 0.557Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
42,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.24
USD
Quantity
Web Price
1
$5.24
50
$3.67
100
$3.45
250
$3.17
500+
$2.98