text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX150-4-R

CTX Series 148.23 uH 0.82 A Shielded Horizontal SMT OctaPac Torroidal Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 148.23µH
Rated Current-Max: 0.82A
DC Resistance: 0.372Ω
Core Material: Amorphous Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,704.00
USD
Quantity
Web Price
600+
$2.84
Product Variant Information section