text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX20-2P-R

CTX Series 19.58 uH 1.5 A 0.097 Ohm DCR Horizontal SMT EconoPac Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 19.58µH
Rated Current-Max: 1.5A
DC Resistance: 0.097Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,240.00
USD
Quantity
Web Price
800+
$1.55
Product Variant Information section