text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX25-4-R

CTX Series 25.92 uH 2 A Shielded Horizontal SMT OctaPac Torroidal Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 25.92µH
Rated Current-Max: 2A
DC Resistance: 0.063Ω
Core Material: Amorphous Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
16
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$6.41
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$6.41
25
$4.75
50
$4.46
100
$4.18
250+
$3.84