text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX68-4A-R

CTX Series 68 uH ±25 % Tolerance 0.85 A Unshielded Surface Mount Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.85A
Tolerance (%): ±25%
Shielding: No
DC Resistance: 0.612Ω
Core Material: Amorphous Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Dimension: L  11.43mm x W  11.43mm x H  6.35mm
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,506.00
USD
Quantity
Web Price
600+
$2.51
Product Variant Information section