text.skipToContent text.skipToNavigation

Manufacturer Part #

DC780R-472L

DC780R Series 4.7 uH 11.4 A 5 mΩ DCR Radial Wirewound Power Inductor

Mfr. Name: API Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 11.4A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 5mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  20.7mm x D  19.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
30
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.07
USD
Quantity
Web Price
1
$6.07
20
$4.46
50
$4.05
125
$3.69
300+
$3.37
Product Variant Information section