text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE201210U-2R2M=P2

DFE201210U Series 2.2 uH ±20% 2 A 228 mOhm Surface Mount Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DFE201210U-2R2M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 228mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$360.00
USD
Quantity
Web Price
3,000
$0.12
6,000
$0.117
9,000
$0.116
12,000
$0.115
15,000+
$0.112