text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1040-8R2-R

DR Series 8.2 uH ±30 % Tolerance 3.98 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 3.98A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 29mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.25
USD
Quantity
Web Price
850+
$0.805
Product Variant Information section