text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1050-121-R

DR Series 120 uH ±30 % Tolerance 1.3 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 120µH
Rated Current-Max: 1.3A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 279mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Web Price
500
$1.03
1,000
$0.84
1,500
$0.83
2,000+
$0.825
Product Variant Information section