text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1050-181-R

DR Series 180 uH ±30 % Tolerance 1.18 A Shielded SMT High Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 180µH
Rated Current-Max: 1.18A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 341mΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$427.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.855
1,000
$0.765
1,500
$0.76
2,000+
$0.755
Product Variant Information section