text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1050-4R7-R

DR1050 Series 4.7 uH ±30 % Tolerance 6.13 A Shielded SMT Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 6.13A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 11.9mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.3mm x W  10.5mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$362.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.725
1,000
$0.595
1,500
$0.59
2,000
$0.585
2,500+
$0.58