text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1050-680-R

DR Series 68 uH ±30 % Tolerance 1.84 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 1.84A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 111mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.3mm x W  10.5mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Web Price
500
$0.945
1,000
$0.77
1,500
$0.76
2,000+
$0.755
Product Variant Information section