text.skipToContent text.skipToNavigation

Manufacturer Part #

DR124-1R5-R

DR Series 1.5 uH ±20 % Tolerance 11.1 A Shielded Surface Mount Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 11.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 5.7MΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  4.5mm
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$641.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
750
$0.855
1,500
$0.70
2,250
$0.69
3,000+
$0.685
Product Variant Information section