text.skipToContent text.skipToNavigation

Manufacturer Part #

DR125-102-R

DR Series 1000 uH 20 % Tolerance 0.57 A Shielded SMT High Power Inductor

Mfr. Name: Eaton
Standard Pkg:
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1000µH
Rated Current-Max: 0.57A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.69Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
243
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.27
USD
Quantity
Web Price
1
$1.27
25
$0.985
50
$0.935
100
$0.885
250+
$0.825