text.skipToContent text.skipToNavigation

Manufacturer Part #

DR125-150-R

DR Series 15 uH ±20 % Tolerance 4.27 A Shielded SMT High Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 4.27A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0298Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
540
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.92
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.92
25
$1.46
50
$1.38
100
$1.30
250+
$1.20