
Manufacturer Part #
DR125-221-R
DR Series 220 uH ±20 % Tolerance 1.19 A Shielded SMT High Power Inductor
| |||||||||||
Mfr. Name: | Eaton | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1710 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 220µH |
Rated Current-Max: | 1.19A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.384Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 12.5mm x W 12.5mm x H 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
260
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$1.72
25
$1.34
50
$1.27
100
$1.20
250+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
600 per
Mounting Method:
Surface Mount